TE Connectivity 4-2110838-4 technical specifications.
| Package/Case | 120 |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Mount | Stud |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-2110838-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.