TE Connectivity 4-2110838-6 technical specifications.
| Package/Case | SMD/SMT |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Mount | Stud |
| Package Quantity | 1 |
| Series | PIDG |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-2110838-6 to view detailed technical specifications.
No datasheet is available for this part.