
TE Connectivity 4-2148040-4 technical specifications.
| Connector Type A | MPO |
| Connector Type B | LC |
| Length | 44m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CXP |
| Simplex/Duplex | Duplex |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-2148040-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.