
TE Connectivity 4-2148043-6 technical specifications.
| Connector Type A | MPO |
| Connector Type B | MPO |
| Length | 46m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CXP |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-2148043-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.