80-position, 2-row vertical header with a 2.54mm pitch. Features male pin contacts made of bronze with gold, tin, and lead plating, offering a 6.7mm mating length and 0.158-inch post length. This through-hole mount connector has a green, UL94 V-0 rated housing and is RoHS and ELV compliant. Designed for board-to-board applications, it includes PCB mount retention and a 0.063-inch PCB thickness compatibility.
TE Connectivity 4-215447-0 technical specifications.
| Board Standoff | No (Without) |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 6.7mm |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.158inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| High Speed Serial Data Connector | No |
| High Temperature Housing | No |
| Housing Color | Green |
| Keyed | No |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-215447-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.