
TE Connectivity 4-215911-0 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Grey |
| Mount | Free Hanging, Cable |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| Termination | IDT |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-215911-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
