TE Connectivity 4-215915-0 technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Grey |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-215915-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.