
40-position, 2-row right-angle header with 2.54mm pitch, designed for through-hole and cable mounting. Features bronze contacts with tin plating, rated for 1A current and 250V AC/DC. Operating temperature range from -55°C to 85°C. Housing color is grey. Compliant with ELV and RoHS standards.
TE Connectivity 4-216093-0 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Grey |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Cable |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-216093-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
