200-position, 2-row vertical board-to-board header with 0.8mm pitch and 2.4mm row spacing. Features copper alloy contacts with gold, tin, and matte plating, rated for 500mA. Offers a 22mm stack height and a 19mm housing height, with integrated boss and PCB mount alignment. Operates across a -40°C to 125°C temperature range and meets UL94 V-0 flammability rating. SMD/SMT termination, stackable design, and RoHS compliant.
TE Connectivity 4-2199039-0 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Flammability Rating | UL94 V-0 |
| Height | 19mm |
| Housing Color | Natural |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Stack Height | 22mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-2199039-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.