
Straight, male RF coaxial connector for cable mounting, featuring a 50-ohm impedance and operating from 0Hz to 4GHz. Constructed with a brass body plated in nickel and a brass center contact with gold plating, it utilizes a polyethylene dielectric. This connector supports up to 500 mating cycles and has a voltage rating of 500V, with a temperature range of -55°C to 85°C.
TE Connectivity 4-227079-9 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polyethylene |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-227079-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
