TE Connectivity 4-280050-1 technical specifications.
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.3mm |
| Length | 16.8mm |
| Mating Tab Width | 6.35mm |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Series | 250 FASTON |
| Termination | Receptacle |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-280050-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.