21-position, single-row, straight terminal block with 5.08mm pitch. Features tin-plated bronze contacts rated for 15A and 300V AC. Designed for free-hanging, cable mount applications with screw termination. Housing is green, UL94 V-0 flammability rated, and side-stackable. Compliant with RoHS and ELV directives.
TE Connectivity 4-284047-0 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 12.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | No (Without) |
| Length | 106.68mm |
| Max Current Rating | 15A |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 21 |
| Number of Positions Per Level | 21 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Side Stackable | Yes (With) |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-284047-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.