21-position, 5.08mm pitch general terminal block for cable mounting. Features screw termination, 15A current rating, and 300V voltage rating. Constructed with bronze contacts and tin plating, housed in green UL94 V-0 rated plastic. Side stackable design for flexible configuration. Supports wire gauges from 12AWG to 30AWG.
TE Connectivity 4-284047-1 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | No (Without) |
| Max Current Rating | 15A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 21 |
| Number of Positions Per Level | 21 |
| Number of Rows | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Side Stackable | Yes (With) |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-284047-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.