5-position, right-angle, wire-to-board IDC connector with a 2.5mm pitch. Features female blade socket contacts made of tin-plated bronze, rated for 2A. Designed for discrete wire termination with a 22-24AWG wire gauge and 0.051-inch insulation diameter. Operates within a -40°C to 110°C temperature range, with UL94 V-0 flammability rating. Packaged in trays.
TE Connectivity 4-284931-5 technical specifications.
| Color | Green |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Female Blade Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.35mm |
| Insulation Diameter | 0.051inch |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3080 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.059inch |
| Pitch | 2.5mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Selectively Loaded | Yes (With) |
| Series | DuoPlug |
| Termination | IDC |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.051inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-284931-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.