
Shrouded header, 5 positions, 1 row, 2mm pitch, straight male pin contact type. Features brass contacts with tin plating (2um thickness) and a 4A current rating. Nylon insulation material, UL94 V-0 flammability rating, and a maximum operating temperature of 105°C. Through-hole mount with vertical PCB mounting orientation and solder termination. UL approved and RoHS compliant.
TE Connectivity 4-292161-5 technical specifications.
| Approvals | UL |
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4A |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Shape | Round |
| Contact Style | Straight |
| Contact Type | Male Pin |
| Depth | 3.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.267inch |
| Housing Color | Yellow |
| Insulation Color | Yellow |
| Insulation Material | Nylon |
| Length | 0.4645inch |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.8mm |
| Pitch | 2mm |
| Plating Thickness | 2um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CT |
| Shape | Rectangular |
| Strain Relief | No (Without) |
| Tail Length | 3.2mm |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| Width | 3.6mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-292161-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
