TE Connectivity 4-292207-0 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Flammability Rating | UL94 V-0 |
| Height | 8.4mm |
| Housing Color | Black |
| Length | 32.5mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| Pitch | 1.5mm |
| Strain Relief | No (Without) |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-292207-0 to view detailed technical specifications.
No datasheet is available for this part.