This 26-position rectangular female connector from TE Connectivity features a voltage rating of 250V and a length of 59.7mm. The connector is made of brass with a gold plating and is compliant with ELV standards. It has a flammability rating of UL94 V-0 and is packaged in a tray with 40 units. The connector is suitable for panel mounting and is RoHS compliant.
TE Connectivity 4-292246-2 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 25.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 59.7mm |
| Mount | Panel |
| Number of Positions | 26 |
| Number of Power Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini CT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-292246-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.