TE Connectivity 4-292249-2 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Positions | 26 |
| Package Quantity | 120 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-292249-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.