8-position, 1-row rectangular header assembly for wire-to-wire connector systems. Features brass contacts with tin plating, rated for 4A and a mating length of 0.177 inches. Panel mount design with a 2mm pitch and a yellow, UL94 V-0 flammability rated housing. Operating temperature range from -40°C to 105°C, with UL approval and RoHS compliance.
TE Connectivity 4-292254-8 technical specifications.
| Approvals | UL |
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 4A |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Round |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.472inch |
| Housing Color | Yellow |
| Lead Free | Not Applicable |
| Length | 19.78mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 300 |
| Packaging | Bag |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CT |
| Shape | Rectangular |
| Width | 0.236inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-292254-8 to view detailed technical specifications.
No datasheet is available for this part.