40-position, 2-row shrouded header with a 1.5mm pitch, designed for right-angle, through-hole PCB mounting. Features brass contacts with tin plating, a 2A current rating, and a 0.114-inch mating length. The grey housing is UL94 V-0 flammability rated and operates within a -22°C to 221°C temperature range. Includes mating alignment and retention features, with a 3mm solder tail for discrete wire termination.
TE Connectivity 4-292262-0 technical specifications.
| Approvals | UL |
| Backwall/Post Interruptions | No (Without) |
| Color | Grey |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Material | Brass |
| Contact Mating Length | 0.114inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.5177inch |
| Housing Color | Natural |
| Insulation Diameter | 0.041inch |
| Length | 1.397inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Through Hole |
| Number of Poles | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 520 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 1.5mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shape | Rectangular |
| Tail Length | 3mm |
| Termination | Solder |
| Width | 9.1mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-292262-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.