TE Connectivity 4-330495-4 technical specifications.
| Package/Case | 062 |
| Color | Orange |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Standard |
| Package Quantity | 25 |
| Packaging | Strip |
| PCB Mount Retention | Without |
| Plating Thickness | 0.762um |
| RoHS Compliant | Yes |
| Series | Termi-Point |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-330495-4 to view detailed technical specifications.
No datasheet is available for this part.