TE Connectivity 4-330808-7 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-330808-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.