TE Connectivity 4-330854-1 technical specifications.
| Color | Red |
| Mount | Clip |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Termi-Point |
| Termination | Clip |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-330854-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.