TE Connectivity 4-331272-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Length | 3.5mm |
| Max Operating Temperature | 126°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 2 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-331272-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.