Right-angle, 25-position male D-Subminiature plug assembly featuring a steel shell and black housing. Contacts are gold-plated bronze with a 3.2mm post length, suitable for solder termination. Operating temperature range is -55°C to 105°C, with UL94 V-0 flammability rating. Includes mating connector lock and PCB mount retention.
TE Connectivity 4-338170-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.2mm |
| Depth | 20.59mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 53.42mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.76mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-338170-2 to view detailed technical specifications.
No datasheet is available for this part.