
9-position, 2-row D-Subminiature plug connector for signal applications. Features gold and tin plated bronze contacts with a 3.2mm post length and round shape. Rated for 6A current with a maximum operating temperature of 105°C. Through-hole mounting with a vertical PCB orientation and 2.74mm pitch. Includes mating connector lock and PCB mount retention.
TE Connectivity 4-338309-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.2mm |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 12.6mm |
| Dielectric Material | Glass |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Length | 3.2mm |
| Length | 30.9mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 55 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.74mm |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.8448mm |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 11.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-338309-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.