
15-position, 2-row, high-density D-Subminiature receptacle connector with straight, through-hole mounting. Features bronze contacts with gold and tin plating, designed for signal applications. The black, steel shell houses a glass dielectric and offers a 2.74mm pitch. Operating temperature range is -55°C to 105°C, with a UL94 V-0 flammability rating.
TE Connectivity 4-338314-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Depth | 12.4mm |
| Dielectric Material | Glass |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 39.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Plating | Tin, Steel |
| Radiation Hardening | No |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Solder |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-338314-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
