TE Connectivity 4-353687-0 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 1.5mm |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Series | Fine Stack (FS) |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-353687-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.