
TE Connectivity 4-382568-8 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 60.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Diplomate DL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-382568-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.