TE Connectivity 4-416528-3 technical specifications.
| Type | High Performance Cable |
| Size | 8AWG |
| Number of Conductors | 5 |
| Conductor Material | Silver Plated Copper |
| Max Voltage Rating | 2500V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 135°C |
| Cage Code | SRP33 |
| HTS Code | 8544604000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 4-416528-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.