TE Connectivity 4-435640 technical specifications.
| Package/Case | DIP |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 9 |
| Package Quantity | 12 |
| Terminal Pitch | 2.54mm |
| Termination | PCB |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-435640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.