2-position, 1-row straight cable mount wire housing with 2mm pitch. Features yellow housing color, copper alloy female socket contacts rated for 3A, and accommodates insulation diameters up to 0.059 inches. Operating temperature range from -25°C to 85°C. Compliant with ELV and RoHS standards, with UL94 V-0 flammability rating.
TE Connectivity 4-440129-2 technical specifications.
| Color | Yellow |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.177inch |
| Housing Color | Yellow |
| Insulation Diameter | 0.059inch |
| Lead Free | Not Applicable |
| Length | 5.8mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | HPI |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-440129-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.