This D-Subminiature connector features 25/9/15 contacts, a 1.14mm terminal pitch, and solder termination. It has a right-angle body orientation and is designed for through-hole mounting. The connector has 49 terminals and 2 ports.
TE Connectivity 4-440165-1 technical specifications.
| Type | D-Subminiature |
| Contact Gender | RCP/PL/RCP |
| Number of Contacts | 25/9/15 |
| Terminal Pitch | 1.14mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 49 |
| Number of Ports | 2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 4-440165-1 to view detailed technical specifications.
No datasheet is available for this part.