
50-position, single-row, straight, female wire housing for wire-to-board applications. Features a 1.27mm pitch and accepts crimp contacts. Constructed with a black, UL94 V-0 rated housing, it offers mating alignment, locking, and retention features. Maximum operating temperature is 105°C, with a voltage rating of 100V.
TE Connectivity 4-487545-7 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 14.85mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 64.59mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Carton |
| Pitch | 0.05inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU System 50 |
| Voltage Rating | 100V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-487545-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.