TE Connectivity 4-487576-8 technical specifications.
| Type | FFC Connector |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Voltage Rating | 100VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 4-487576-8 to view detailed technical specifications.
No datasheet is available for this part.