TE Connectivity 4-5147490-3 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Glass |
| Mount | Through Hole |
| Number of Contacts | 43 |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 72 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | Next Generation PACE |
| Termination | Press-Fit |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-5147490-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.