Unshrouded header with 50 positions and 2 rows, featuring 2mm row spacing and a 2mm pitch. Male pin contacts made of brass with gold plating offer a 1A current rating and 4mm mating length. Termination is through-hole with a 2.6mm tail length, suitable for 0.063-inch PCB thickness. Operating temperature range is -40°C to 105°C, with a 200V AC voltage rating and UL94 V-0 flammability. This RoHS compliant component is supplied in a tray package.
TE Connectivity 4-5176264-8 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 1A |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Mating Length | 4mm |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 2.6mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 44.45inch |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 150 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU |
| Shrouded | No (Without) |
| Stackable | No |
| Tail Length | 2.6mm |
| Termination | Through Hole |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-5176264-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.