Unshrouded header with 36 positions and 2 rows, featuring a 2mm pitch and 0.079-inch row spacing. This right-angle, through-hole mounted component offers brass contacts with gold, tin, and matte plating, rated for 1A current and a 4mm mating length. The black housing is constructed from UL94 V-0 rated material, operating within a -40°C to 105°C temperature range. Designed for PCB mounting with a 0.063-inch thickness, it is RoHS and ELV compliant.
TE Connectivity 4-5176837-1 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 1A |
| Contact Material | Brass |
| Contact Mating Length | 4mm |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 2.6mm |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.216inch |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU® |
| Shrouded | No (Without) |
| Stackable | No |
| Tail Length | 2.6mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-5176837-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.