Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TE CONNECTIVITY

4-5178751-8

Datasheet
TE Connectivity

4-5178751-8

50 Pos 2mm Pitch Unshrouded Header, Vertical, Thru-Hole

  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  3. Headers & Receptacles
  4. Shrouded & Unshrouded

50-position, 2-row unshrouded header with 2mm pitch, designed for vertical through-hole mounting. Features brass contacts with gold, tin, and matte plating, rated for 1A current and a 4mm mating length. Housing is black, UL94 V-0 flammability rated, and operates within a -40°C to 105°C temperature range. This component is RoHS compliant and suitable for PCB thicknesses up to 0.02 inches.

MountingThrough Hole
Quick Jump:

Technical Specifications

TE Connectivity 4-5178751-8 technical specifications.

General

Boss
No (Without)
Color
Black
Contact Current Rating
1A
Contact Material
Brass
Contact Mating Length
4mm
Contact Plating
Gold, Tin, Matte
Contact Post Length
0.059inch
Contact Shape
Square
ELV
Compliant
Flammability Rating
UL94 V-0
Height
0.216inch
Housing Color
Black
Max Operating Temperature
105°C
Min Operating Temperature
-40°C
Mount
Through Hole
Number of Contacts
50
Number of Positions
50
Number of Rows
2
Orientation
Vertical
Packaging
Loose Piece
PCB Mount Retention
Without
PCB Mounting Orientation
Vertical
PCB Thickness
0.02inch
Pitch
0.079inch
Radiation Hardening
No
RoHS Compliant
Yes
Row Spacing
2mm
Selectively Loaded
No (Without)
Series
AMPMODU®
Stackable
No
Tail Length
1.5mm
Termination
Through Hole

Compliance

RoHS
Compliant

Datasheet

TE Connectivity 4-5178751-8 Datasheet

Download the complete datasheet for TE Connectivity 4-5178751-8 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com