120-position, 2-row male header with 0.8mm pitch for board-to-board applications. Features a 500mA contact current rating, brass contacts with gold/tin/matte plating, and a 100V AC max voltage rating. This straight, vertical mount component offers a 19mm mated stacking height and operates within a -40°C to 125°C temperature range. SMD/SMT termination and UL94 V-0 flammability rating ensure reliable integration.
Checking distributor stock and pricing after the page loads.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Matte |
| Depth | 6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7mm |
| Housing Color | Natural |
| Length | 53.8mm |
| Mated Stacking Heights | 19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Series | Free Height (FH) |
| Stack Height | 0.748inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |