
Ring tongue terminal featuring a copper body with tin plating, designed for 14-16 AWG wire. This insulated terminal, with a blue nylon insulation, offers a 3.81mm insulation diameter and a 4.34mm stud diameter for M4 studs. It supports insulated wire and has a straight orientation, with a voltage rating of 300V AC. The terminal is RoHS compliant and features a crimp termination.
TE Connectivity 4-51864-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 300 |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.92mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.81mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.844inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-51864-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
