RF coaxial connector, male, straight, cable mount, 50 Ohm impedance, operating frequency 0 to 4 GHz, with a maximum frequency of 4 GHz. Features brass body with nickel plating and brass center contact with gold plating, utilizing a fluoropolymer dielectric. Designed for crimp termination, this connector supports 500 mating cycles and has a voltage rating of 500V. Operating temperature range is -55°C to 85°C, with 0.2dB insertion loss.
TE Connectivity 4-5225395-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Fluoropolymer |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 4-5225395-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.