TE Connectivity 4-5225395-2 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Mount | Free Hanging, Cable |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-5225395-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.