Straight, male RF coaxial connector with a 50 Ohm impedance, designed for cable mounting. Features a brass body with nickel plating and gold-plated brass center contacts. Operates within a temperature range of -55°C to 85°C, with a maximum frequency of 7GHz and a voltage rating of 500V. This connector supports 500 mating cycles and utilizes a crimp termination method.
TE Connectivity 4-5227000-6 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 33.02mm |
| Mating Cycles | 500 |
| Max Frequency | 7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-5227000-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.