
2-position, 1-row female jumper shunt with a 2.54mm pitch. Features straight termination for solder connection, a 3A contact current rating, and bronze contacts with tin plating. Housing is black, with a UL94 V-0 flammability rating. Operating temperature range is -40°C to 85°C. Supplied in a bag of 5000 units.
TE Connectivity 4-530153-1 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 9.14mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.36inch |
| Housing Color | Black |
| Length | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Plating Thickness | 2.54um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-530153-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.