TE Connectivity 4-5331272-3 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 1.78mm |
| Gender | Female |
| Length | 3.5mm |
| Max Operating Temperature | 126°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-5331272-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.