TE Connectivity 4-534998-0 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | AMPMODU MOD IV |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-534998-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.