
140-position, 2-row vertical board-to-board header with a 0.6mm pitch. Features gold/tin plated copper alloy contacts rated for 500mA, a 0.157-inch stack height, and integrated mating alignment. Designed for surface mount termination with tape and reel packaging, this connector system offers UL94 V-0 flammability rating and operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.157inch |
| Mated Stacking Heights | 4mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.024inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | Free Height (FH) GIGA |
| Stack Height | 0.157inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
