96-position, 2-row shrouded header with 2.54mm pitch, designed for right-angle, through-hole PCB mounting. Features female socket contacts with gold/tin/lead plating over bronze, rated for 2A current. Operates within a -65°C to 105°C temperature range, with a 3mm contact mating length and 2.92mm tail length. Housing is black, UL94 V-0 flammability rated, and the component is stackable.
TE Connectivity 4-535512-4 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Mating Length | 3mm |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 2.92mm |
| Contact Type | Female Socket |
| Current Rating | 2A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.238inch |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | Yes |
| Tail Length | 2.92mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-535512-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.