106-position, 2-row female socket strip connector with 2.54mm pitch and right-angle, through-hole mounting. Features bronze contacts with gold, tin, and lead plating, rated for 2A current and 3mm mating length. Operates from -65°C to 105°C, with a UL94 V-0 flammability rating and high-temperature compatibility. Stackable design with solder termination.
TE Connectivity 4-535512-9 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Mating Length | 3mm |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 2.92mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.238inch |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 106 |
| Number of Positions | 106 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Stackable | Yes |
| Tail Length | 2.92mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-535512-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.